Chauvet LED-PALET technical specifications.
| Height | 4.75inch |
| Length | 19inch |
| Mount | Wall |
| Weight | 7.75lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet LED-PALET to view detailed technical specifications.
No datasheet is available for this part.