Chauvet LED100 technical specifications.
| Height | 8.5inch |
| Length | 17.75inch |
| Weight | 7.75lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet LED100 to view detailed technical specifications.
No datasheet is available for this part.