Chauvet LEDMUSHROOM technical specifications.
| Height | 13inch |
| Length | 14.75inch |
| Weight | 7.25lb |
| Width | 13.25inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet LEDMUSHROOM to view detailed technical specifications.
No datasheet is available for this part.