
Chauvet LEDPINSPOT2 technical specifications.
| Height | 3.75inch |
| Length | 9.25inch |
| Weight | 1.38lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet LEDPINSPOT2 to view detailed technical specifications.
No datasheet is available for this part.
