Chauvet LEDSPLASH86B technical specifications.
| Height | 6inch |
| Length | 7.25inch |
| Weight | 2.4lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet LEDSPLASH86B to view detailed technical specifications.
No datasheet is available for this part.