Chauvet OBEY40 technical specifications.
| Height | 4.5inch |
| Length | 21.75inch |
| Weight | 5.71lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet OBEY40 to view detailed technical specifications.
No datasheet is available for this part.