Chauvet SLIMPAR38 technical specifications.
| Height | 4inch |
| Length | 8.5inch |
| Weight | 2.62lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet SLIMPAR38 to view detailed technical specifications.
No datasheet is available for this part.