Chauvet SLIMPAR56 technical specifications.
| Height | 3.25inch |
| Length | 10inch |
| Weight | 3.18lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet SLIMPAR56 to view detailed technical specifications.
No datasheet is available for this part.