Chauvet SLIMPAR64 technical specifications.
| Height | 4inch |
| Length | 11.5inch |
| Weight | 3.88lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet SLIMPAR64 to view detailed technical specifications.
No datasheet is available for this part.