Chauvet ST-3000LED technical specifications.
| Height | 4.5inch |
| Length | 16.5inch |
| Mount | Panel |
| Weight | 6.34lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet ST-3000LED to view detailed technical specifications.
No datasheet is available for this part.