Chauvet ST2000S technical specifications.
| Height | 13.5inch |
| Length | 9.5inch |
| Weight | 6.59lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet ST2000S to view detailed technical specifications.
No datasheet is available for this part.