Chauvet TFX-UVLED technical specifications.
| Height | 4.5inch |
| Length | 16inch |
| Mount | Panel |
| Weight | 6.49lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Chauvet TFX-UVLED to view detailed technical specifications.
No datasheet is available for this part.