Chauvin Arnoux C.A 6545 technical specifications.
| Display Type | LCD |
| Height | 180mm |
| Length | 270mm |
| Weight | 4.3kg |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux C.A 6545 to view detailed technical specifications.
No datasheet is available for this part.