
Chauvin Arnoux C.A6523 technical specifications.
| Test voltage | 1000 VDC |
| VAC max. | 600 |
| VDC max. | 600 |
| Display | LCD |
| Safety to EN61010 | CAT II 300 V |
| Measuring function | Continuity tester |
| Instrument functions | Analogue bargraph |
| Dimensions L x W x H | 211 x 108 x 60 mm |
| Weight | 830 |
| Description | Insulation tester up to 1000 V |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux C.A6523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
