Chauvin Arnoux C103 technical specifications.
| Frequency range | 30 Hz...10 kHz |
| Max. conductor ø | 52 mm |
| Description | Current Probe AC, 1000 A @ 1 mA/A |
| Suitable for | Chauvin Arnoux L111 |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux C103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
