
Chauvin Arnoux CA1884 technical specifications.
| Accuracy | 2% |
| Frequency | 50Hz |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux CA1884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.