Chauvin Arnoux CA6412 technical specifications.
| Batteries | 1 x 6LR61/9 V |
| Description | Earth clamp meter |
| Dimensions L x W x H | 235 x 100 x 55mm |
| Max. conductor ø | 32mm |
| Safety to EN61010 | CAT II 150 V |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux CA6412 to view detailed technical specifications.
No datasheet is available for this part.