Chauvin Arnoux CA8334-INXXGBG technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Interface | RS-232 |
| Length | 180mm |
| Max Frequency | 70Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Phases | 3 |
| Weight | 1.5kg |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux CA8334-INXXGBG to view detailed technical specifications.
No datasheet is available for this part.