Chauvin Arnoux F403 technical specifications.
| Display Type | LCD |
| Height | 222mm |
| Length | 78mm |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | -60°C |
| Weight | 340g |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux F403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.