Chauvin Arnoux F405 technical specifications.
| Display Type | LCD |
| Height | 272mm |
| Length | 92mm |
| Weight | 600g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux F405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.