Chauvin Arnoux MN11 technical specifications.
| Frequency range | 40 Hz...10 kHz |
| Max. conductor ø | 20 mm |
| Description | Current Probe AC, 240 A @ 1 mA/A |
| Suitable for | Chauvin Arnoux L111 |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux MN11 to view detailed technical specifications.
No datasheet is available for this part.