The P01120703A is a battery tester designed for use with 9V batteries. It features an LCD display and a maximum operating frequency of 10kHz. The device measures 232mm in length, 98mm in width, and 44mm in height, with a weight of 500g. It operates within a temperature range of -10°C to 55°C.
Chauvin Arnoux P01120703A technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 44mm |
| Length | 232mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 500g |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120703A to view detailed technical specifications.
No datasheet is available for this part.