
Chauvin Arnoux P01120761 technical specifications.
| Display Type | LCD |
| Height | 30mm |
| Length | 218mm |
| Weight | 280g |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120761 to view detailed technical specifications.
No datasheet is available for this part.
