
Chauvin Arnoux P01122012 technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 55mm |
| Length | 235mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 1kg |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01122012 to view detailed technical specifications.
No datasheet is available for this part.