
Chauvin Arnoux P01123511 technical specifications.
| Display Type | LCD |
| Height | 180mm |
| Length | 270mm |
| Test Frequency | 15.3Hz |
| Weight | 900g |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01123511 to view detailed technical specifications.
No datasheet is available for this part.
