
Chauvin Arnoux P01129501 technical specifications.
| Height | 37mm |
| Length | 165mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 350g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01129501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.