
Chauvin Arnoux P01140803D technical specifications.
| Height | 211mm |
| Length | 211mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000R |
| Weight | 835g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01140803D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
