
Chauvin Arnoux P01157040 technical specifications.
| Height | 32mm |
| Interface | USB |
| Length | 125mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 180g |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux P01157040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.