
Chauvin Arnoux P01157152 technical specifications.
| Height | 37mm |
| Interface | USB, Ethernet |
| Length | 256mm |
| Ratings | IP54 |
| Weight | 900g |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01157152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
