
Chauvin Arnoux P01160522 technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 70Hz |
| Height | 240mm |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01160522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.