Chauvin Arnoux P01160557 technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Length | 240mm |
| Max Frequency | 70Hz |
| Min Frequency | 40Hz |
| Number of Phases | 3 |
| Weight | 2.1kg |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01160557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.