
Chauvin Arnoux P01160577 technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Interface | RS-232, USB |
| Length | 24mm |
| Max Frequency | 69Hz |
| Min Frequency | 40Hz |
| Weight | 1.9kg |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01160577 to view detailed technical specifications.
No datasheet is available for this part.
