
Chauvin Arnoux P01167501 technical specifications.
| Height | 24mm |
| Length | 163mm |
| Weight | 285g |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01167501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.