Chauvin Arnoux P01172201Z technical specifications.
| Height | 195mm |
| Length | 60.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 214g |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01172201Z to view detailed technical specifications.
No datasheet is available for this part.