
Chauvin Arnoux P01174830 technical specifications.
| Display Type | LCD |
| Height | 216mm |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 250g |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01174830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.