
Chauvin Arnoux P01650101Z technical specifications.
| Battery Type | 9V |
| Height | 38mm |
| Length | 173mm |
| Weight | 185g |
| Width | 60.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01650101Z to view detailed technical specifications.
No datasheet is available for this part.
