
Chauvin Arnoux P01654623 technical specifications.
| Height | 205mm |
| Length | 97mm |
| Min Operating Temperature | -200°C |
| Weight | 472g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux P01654623 to view detailed technical specifications.
No datasheet is available for this part.
