Chemical Controls PBR-0.4230VAC technical specifications.
| Operating Supply Voltage | 230V |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Chemical Controls PBR-0.4230VAC to view detailed technical specifications.
No datasheet is available for this part.