Chemtronics CLF8 technical specifications.
| Form | Liquid |
| Color | Pink |
| Package | Bottle |
| Solid Content | 80% |
| Viscosity | 190000cP |
| Cure Time | 30min |
| Mask Thickness | 10mil |
| Product Weight | 226.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtronics CLF8 to view detailed technical specifications.
No datasheet is available for this part.