Liquid solder mask in a bottle, featuring a pink or opaque pink color. This general-purpose solder mask has a viscosity of 18000 cP and 60% solid content. Achieve a 10 mil mask thickness with a cure time of 30 minutes. Product weight is 226.8 g.
Chemtronics CM8 technical specifications.
| Form | Liquid |
| Color | (Pink)|(Opaque/Pink) |
| Package | Bottle |
| Solid Content | 60% |
| Viscosity | 18000cP |
| Cure Time | 30min |
| Mask Thickness | 10mil |
| Product Weight | 226.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtronics CM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.