Chemtronics CTAR-P technical specifications.
| Maximum Touch Dry Time | 1440@25°Cmin |
| Application Method | Brush|DIP|Spray |
| Form | Liquid |
| Color | Colorless |
| Properties | Extends Component Life By Protecting Against Adverse Environments, Resists Moisture, Salt, Fungus, Corrosive Vapors, and Severe Environments |
| Min Operating Temperature | -59°C |
| Max Operating Temperature | 137°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtronics CTAR-P to view detailed technical specifications.
No datasheet is available for this part.