Silver-filled grease paste, silver-gray in color, delivered in a convenient syringe. This industrial lubricant is formulated with a silver-filled grease base for enhanced conductivity and thermal performance. Ideal for applications requiring efficient lubrication and electrical contact.
Chemtronics CW7100 technical specifications.
| Form | Paste |
| Base Material | Silver filled grease |
| Color | Silver gray |
| Package | Syringe |
| Tradename | CircuitWorks® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtronics CW7100 to view detailed technical specifications.
No datasheet is available for this part.