Chemtronics CW9400 technical specifications.
| Type | Flux Remover |
| Form | Liquid |
| Color | Clear |
| Package | Pen |
| Flash Point | 39°C |
| Product Weight | 9g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtronics CW9400 to view detailed technical specifications.
No datasheet is available for this part.