Chemtronics ES1020 technical specifications.
| Type | Compressed Gas Duster |
| Form | Liquified Gas |
| Color | Colorless |
| Package | Aerosol |
| Boiling Point | -26.5°C |
| Specific Gravity | 1.21 |
| Tradename | Ultrajet® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chemtronics ES1020 to view detailed technical specifications.
No datasheet is available for this part.