Cherry 00120023 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 5000 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 00120023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.