Cherry 0E1300E0 technical specifications.
| Actuator Material | Nylon, Thermoplastic |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver, Cadmium |
| Depth | 16.26mm |
| Flammability Rating | UL94 HB |
| Length | 67.13mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Number of Poles | 1 |
| Operating Force | 4.17N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E1300E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.