Cherry 0E1300M0 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 2A |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E1300M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.