Cherry 0E2100K0 technical specifications.
| Actuator Length | 0.81inch |
| Actuator Material | Stainless Steel, Aluminium, Thermoplastic, Acetal |
| Package/Case | 125 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.31mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.74N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E2100K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.