Cherry 0E2120A0 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Solder |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Cherry 0E2120A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.