Cherry 0E3000A0 technical specifications.
| Contact Material | Silver |
| Mount | Screw |
| Operating Force | 8.34N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Cherry 0E3000A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.